Festo CDPX Series HMI Panel - 5 in, TFT Display, 800 x 480
- RS Stock No.:
- 195-816
- Mfr. Part No.:
- CDPX-X-E2-W-5-EX2
- Brand:
- Festo
Subtotal (1 unit)*
$3,335.81
(exc. GST)
$3,669.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,335.81 |
*price indicative
- RS Stock No.:
- 195-816
- Mfr. Part No.:
- CDPX-X-E2-W-5-EX2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CDPX | |
| Display Type | TFT | |
| Display Resolution | 800 x 480 | |
| Display Size | 5 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CDPX | ||
Display Type TFT | ||
Display Resolution 800 x 480 | ||
Display Size 5 in | ||
- COO (Country of Origin):
- IT
The Festo Operator Unit redefines user interaction with advanced touchscreen capabilities and vibrant TFT colour display. Designed for seamless integration in diverse applications, it boasts a robust build, making it suitable for various environmental conditions. The device's exceptional resolution and backlighting ensure clarity in all lighting situations, crucial for sophisticated tasks. With an impressive operational voltage range, it provides flexibility for different setups while maintaining efficient energy consumption at nominal levels.
Touchscreen interface streamlines user input and navigation
Supports a wide storage temperature range for varied applications
RoHS compliant materials align with eco friendly practices
Supports a wide storage temperature range for varied applications
RoHS compliant materials align with eco friendly practices
Related links
- Festo CDPX Series HMI Panel - 10.1 in 1280 x 800
- Festo CDPX Series HMI Panel - 15.6 in 1366 x 768
- Festo CDPX Series HMI Panel - 21.5 in 1920 x 1080
- Festo CDPX Series HMI Panel - 7 in 1025 x 600
- Festo CDPX Series HMI Panel - 7 in 800 x 480
- Festo CDPX Series HMI Panel - 4.3 in 480 x 272
- Festo CDPX Series HMI Panel - 10.1 in 1024 x 600
- Beijer Electronics X2 Base 5 v2 Series HMI HMI Panel - 5 in 800 x 480
