Festo CDPX Series HMI Panel - 7 in, TFT Display, 800 x 480

Subtotal (1 unit)*

$1,834.72

(exc. GST)

$2,018.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,834.72

*price indicative

RS Stock No.:
195-624
Mfr. Part No.:
CDPX-X-B-W-7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

CDPX

Display Type

TFT

Manufacturer Part No.

CDPX-X-B-W-7

Display Resolution

800 x 480

Display Size

7 in

COO (Country of Origin):
IT
The Festo Operator Unit redefines user interaction with advanced touchscreen capabilities and vibrant TFT colour display. Designed for seamless integration in diverse applications, it boasts a robust build, making it suitable for various environmental conditions. The device's exceptional resolution and backlighting ensure clarity in all lighting situations, crucial for sophisticated tasks. With an impressive operational voltage range, it provides flexibility for different setups while maintaining efficient energy consumption at nominal levels.

Touchscreen interface streamlines user input and navigation
Supports a wide storage temperature range for varied applications
RoHS compliant materials align with eco friendly practices

Related links