Festo CDSB Series HMI Panel - 1.77 in, TFT Display, 128 x 160

Subtotal (1 unit)*

$296.84

(exc. GST)

$326.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$296.84

*price indicative

RS Stock No.:
195-629
Mfr. Part No.:
CDSB-A1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

CDSB

Display Type

TFT

Manufacturer Part No.

CDSB-A1

Display Resolution

128 x 160

Onboard Memory

3 MB

Backlighting

No

Display Size

1.77 in

IP Rating

IP20

Minimum Operating Temperature

0°C

Interface

USB

Maximum Operating Temperature

+60°C

Supply Voltage

5.5 V

COO (Country of Origin):
BG

Festo CDSB Series HMI Panel, 128x160 pixels Display Resolution, IP20 - CDSB-A1, Numeric Part Number: 8070984


This HMI panel is tailored for effective interaction in automation and industrial settings. Its compact 1.77 in display features a TFT screen with a resolution of 128 x 160 pixels, providing clarity and responsiveness for users. The robust design enables functionality in challenging environments, catering to varied temperature and humidity levels. With 3GB of user memory and a USB interface for connection, this panel meets the diverse requirements of contemporary industrial applications.

Features & Benefits


• 1.77 in TFT display improves user interaction
• Touchscreen functionality streamlines operational tasks
• 3GB user memory facilitates extensive data management
• USB interface allows for straightforward system integration
• Compact design allows installation in confined spaces

Applications


• Compatible with CMMT for precise control processes
• Suitable for integration with CPX-E-CEC systems
• Ideal for use in environments requiring IP20 rated equipment

What is the maximum cable length allowed for connection?


The recommended maximum cable length for connecting the unit is 3m to ensure reliable communication.

What is the operational voltage range for proper functionality?


The device operates efficiently within a DC voltage range of 4.5V to 5.5V, making it adaptable for various applications.

Can this unit function in high humidity environments?


It is designed to work in conditions with up to 95% relative humidity at 60°C, allowing flexibility in installation options.

How does the display resolution benefit operators?


The 128 x 160 pixels display offers clear visuals, enabling operators to monitor and control processes effectively.

Related links