Siemens SIMATIC HMI Unified Basic Series SIMATIC HMI Panel - 4.3 in, TFT Display, 800 x 480
- RS Stock No.:
- 113-897
- Mfr. Part No.:
- 6AV2123-3DB32-0AW0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,066.33
(exc. GST)
$1,172.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,066.33 |
*price indicative
- RS Stock No.:
- 113-897
- Mfr. Part No.:
- 6AV2123-3DB32-0AW0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIMATIC HMI Unified Basic | |
| Product Range | SIMATIC | |
| Display Type | TFT | |
| Manufacturer Part No. | 6AV2123-3DB32-0AW0 | |
| Display Resolution | 800 x 480 | |
| Backlighting | Yes | |
| Display Size | 4.3 in | |
| Width | 140mm | |
| Length | 116mm | |
| Interface | PROFINET | |
| Dimensions | 116 x | |
| Depth | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC HMI Unified Basic | ||
Product Range SIMATIC | ||
Display Type TFT | ||
Manufacturer Part No. 6AV2123-3DB32-0AW0 | ||
Display Resolution 800 x 480 | ||
Backlighting Yes | ||
Display Size 4.3 in | ||
Width 140mm | ||
Length 116mm | ||
Interface PROFINET | ||
Dimensions 116 x | ||
Depth 36mm | ||
- COO (Country of Origin):
- CN
Related links
- Siemens SIMATIC HMI Unified Basic Series SIMATIC HMI Panel - 7 in 800 x 480
- Siemens SIMATIC HMI Unified Basic Series SIMATIC HMI Panel - 10.1 in 1280 x 800
- Siemens SIMATIC HMI Unified Basic Series SIMATIC HMI Panel - 12.1 in 1280 x 800
- Siemens SIMATIC Series KTP700 Basic HMI Panel - 7 in 800 x 480
- Siemens SIMATIC Series KTP900 Basic HMI Panel - 9 in 800 x 480
- Siemens SIMATIC Series TP900 Basic Keyless HMI Panel - 9 in 800 x 480
- Siemens SIMATIC Series TP700 Basic Keyless HMI Panel - 7 in 800 x 480
- Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480
