Siemens Service Pack For Use With HMI KTP 400 Basic, KTP 600 Basic, TP 177B 4", PLC Siemens S7
- RS Stock No.:
- 253-4111
- Mfr. Part No.:
- 6AV66712EA000AX0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-4111
- Mfr. Part No.:
- 6AV66712EA000AX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Service Pack | |
| For Use With HMI | KTP 400 Basic, KTP 600 Basic, TP 177B 4" | |
| For Use With PLC | Siemens S7 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Service Pack | ||
For Use With HMI KTP 400 Basic, KTP 600 Basic, TP 177B 4" | ||
For Use With PLC Siemens S7 | ||
- COO (Country of Origin):
- DE
The Siemens service set includes 2x seal KTP 400-TP 177B 4", 2x seal for KTP 600, 7x aluminium mounting clip, and 1x 2-pin female connector.
For 4 and 6 inch devices
CE marked, RoHS conformity
CE marked, RoHS conformity
Related links
- Siemens Protective Film Protective Film For Use With HMI TP 177B 4 in, KTP 400 Basic PLC Siemen S7
- Siemens Protective Cover Protective Film For Use With HMI TP 177micro KTP 600 Basic TP 177B
- Siemens Service Pack Service Pack For Use With HMI TP 177B TP 177micro, OP 177B PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI KTP 1000 Basic Thin Client 10 PLC Siemen S7
- Siemens Memory Card Memory Card For Use With HMI MP 277 TP/OP 177B TP/OP 277 Mobile
- Siemens Protective Cover Protective Cover For Use With HMI OP 177B PLC S7-200/-300/-400
- Siemens SIMATIC S7-1500 Series PLC CPU Analogue Output Analogue Input
- Siemens Service Pack Service Pack For Use With HMI Industrial USB Hub 4 PLC Siemen S7
