Schneider Electric Connecting Cable 2.5 m For Use With HMI XBTGK, XBTGR, XBTGT PLC Siemen S7-300, Siemen S7-400, Siemen
- RS Stock No.:
- 221-0049
- Mfr. Part No.:
- XBTZG9721
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$251.26
(exc. GST)
$276.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.26 |
*price indicative
- RS Stock No.:
- 221-0049
- Mfr. Part No.:
- XBTZG9721
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connecting Cable | |
| Accessory Type | Cable | |
| For Use With HMI | XBTGK, XBTGR, XBTGT | |
| For Use With PLC | Siemen S7-300, Siemen S7-400, Siemen S7-200 | |
| Cable Length | 2.5m | |
| Standards/Approvals | REACh Regulation, Green Premium product, EU RoHS Directive, China RoHS Regulation | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connecting Cable | ||
Accessory Type Cable | ||
For Use With HMI XBTGK, XBTGR, XBTGT | ||
For Use With PLC Siemen S7-300, Siemen S7-400, Siemen S7-200 | ||
Cable Length 2.5m | ||
Standards/Approvals REACh Regulation, Green Premium product, EU RoHS Directive, China RoHS Regulation | ||
Series Harmony | ||
- COO (Country of Origin):
- CN
The Schneider Electric Magelis XBTZ is a RS 485 cable for connecting Magelis terminals to third-party PLCs. It enables direct connection of XBTGH / XBTGT and GTO / GTU terminals to Siemens, Simatic PLCs. It is equipped with one RJ45 male connector at one end and one 9-way male SUB-D connector at the other end. It complies with Siemens PPI protocol.
Sustainable Green Premium product
The Product is Mercury free
- RS Stock No. 2208822
- Mfr. Part No. XBTZ988
Each
$236.05
- RS Stock No. 2208817
- Mfr. Part No. XBTZ918
Each
$280.73
- RS Stock No. 0113931
- Mfr. Part No. 6AV6881-0GH21-2BA0
1 Kit
$1,378.46












