RS Better World
Pro-face Power Box Power Box For Use With HMI SP5000
- RS Stock No.:
- 181-3209
- Mfr. Part No.:
- PFXSP5B10
- Brand:
- Pro-face
Subtotal (1 unit)*
$3,016.17
(exc. GST)
$3,317.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,016.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 181-3209
- Mfr. Part No.:
- PFXSP5B10
- Brand:
- Pro-face
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-face | |
| Accessory Type | Power Box | |
| Product Type | Power Box | |
| For Use With HMI | SP5000 | |
| Standards/Approvals | RoHS, UL, CE, CSA | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Communication Protocol | Ethernet, USB | |
| Better World Product | Yes | |
| Series | SP-5B10 | |
| Select all | ||
|---|---|---|
Brand Pro-face | ||
Accessory Type Power Box | ||
Product Type Power Box | ||
For Use With HMI SP5000 | ||
Standards/Approvals RoHS, UL, CE, CSA | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
Communication Protocol Ethernet, USB | ||
Better World Product Yes | ||
Series SP-5B10 | ||
Enhanced maintenance process.
New modular design
Change screen size with easy "snap on box module"
Programmable with GPPro EX v4.0 or greater or with BLUE software*
Enhanced Connectivity: 2 Ethernet ports,2COM ports,2 Type A,USB ports,1 mini USB,AUX Interface
Related links
- Pro-face HMI Enclosure For Use With HMI SP5000
- Pro-face Profibus DP Slave/MPI Unit HMI Enclosure For Use With HMI SP5000
- Pro-face EZ Tower Light Tower Light For Use With HMI SP5000
- Pro-face RS422 Cable Converter 200 mm For Use With HMI SP5000
- Pro-face Conversion Adapter HMI Enclosure For Use With HMI GP3000H
- Pro-face HMI Enclosure For Use With HMI Pro-Face HMI
- Pro-face Rear Module HMI Enclosure For Use With HMI Pro-Face Remote Hmi App On Tablets/Smart Phone PLC GP Pro EX Device
- Pro-face Connecting Cable HMI Enclosure For Use With HMI GP3000H
