Siemens Protective Film For Use With HMI Thin Client, Panel, IPCs

Subtotal (1 kit)*

$1,413.54

(exc. GST)

$1,554.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$1,413.54

*price indicative

RS Stock No.:
113-922
Mfr. Part No.:
6AV6881-0MH21-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Frame

Product Type

Protective Film

For Use With HMI

Thin Client, Panel, IPCs

Standards/Approvals

REACH RoHS conformity

COO (Country of Origin):
DE
The Siemens Inox frame is designed for 12 inch type 1 panels, thin clients, and IPCs. Made from stainless steel, it ensures durability and a sleek appearance. The scope of supply includes one two part frame that is screwed together.

Mounting in portrait format possible

Splash proof

IP69 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy