- RS Stock No.:
- 407-7155
- Mfr. Part No.:
- 70-A-3528
- Brand:
- Pinet
Discontinued product
- RS Stock No.:
- 407-7155
- Mfr. Part No.:
- 70-A-3528
- Brand:
- Pinet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Concealed Hinges, Off-Set
Zinc plated steel construction
3 Versions available, all for LH or RH use, opening to 90° door
Version 1 has 2 flanges (illustrated). High position to the right or low position to the left. O/A size 127 x 28mm
Version 2 has 2 flanges. High position to the left or low position to the right. O/A size 127 x 28mm
Version 3 has 4 flanges to cover all positions (double Concealed hinge) O/A size 127 x 58.6mm
3 Versions available, all for LH or RH use, opening to 90° door
Version 1 has 2 flanges (illustrated). High position to the right or low position to the left. O/A size 127 x 28mm
Version 2 has 2 flanges. High position to the left or low position to the right. O/A size 127 x 28mm
Version 3 has 4 flanges to cover all positions (double Concealed hinge) O/A size 127 x 58.6mm
Specifications
Attribute | Value |
---|---|
Material | Steel |
Hinge Type | Concealed Hinge |
Length | 30.2mm |
Closing Type | Free Swinging |
Width | 126.5mm |
Thickness | 3.6mm |