- RS Stock No.:
- 183-1639
- Mfr. Part No.:
- 7113795
- Brand:
- Pinet
Discontinued product
- RS Stock No.:
- 183-1639
- Mfr. Part No.:
- 7113795
- Brand:
- Pinet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Opening spring force:
M(0°): 2.55 N.m / M(90°): 1.68 N.m / M(180°): 0.84 N.m
Stainless steel spring.
M(0°): 2.55 N.m / M(90°): 1.68 N.m / M(180°): 0.84 N.m
Stainless steel spring.
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Hinge Type | Spring Hinge |
Closing Type | Spring |
Length | 240mm |
Width | 40mm |
Thickness | 1.5mm |