Siemens 3SE5 Safety Hinge Switch 1 NO/2 NC
- RS Stock No.:
- 764-4171
- Mfr. Part No.:
- 3SE5212-0LU22
- Brand:
- Siemens
Get a bulk buy discount
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$273.61
(exc. GST)
$300.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $273.61 | - |
| 3 - 4 | $262.64 | 4% |
| 5 + | $251.67 | 8% |
*price indicative
- RS Stock No.:
- 764-4171
- Mfr. Part No.:
- 3SE5212-0LU22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Hinge Switch | |
| Series | 3SE5 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Metal | |
| Number of Cable Entries | 1 | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Cable Entry Size | M20 x 1.5 mm | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 10A | |
| Shaft Length | 10mm | |
| Contact DC Voltage | 230V dc | |
| Trigger Angle Range | 10 ° | |
| Maximum Operating Temperature | 85°C | |
| Length | 92mm | |
| Standards/Approvals | No | |
| Width | 31mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Hinge Switch | ||
Series 3SE5 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Metal | ||
Number of Cable Entries 1 | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Cable Entry Size M20 x 1.5 mm | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Contact Current 10A | ||
Shaft Length 10mm | ||
Contact DC Voltage 230V dc | ||
Trigger Angle Range 10 ° | ||
Maximum Operating Temperature 85°C | ||
Length 92mm | ||
Standards/Approvals No | ||
Width 31mm | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3SE5 Hinge Switch
The SIRIUS 3SE5 Series hinge switch is designed for monitoring hinged doors and flaps. These mechanical position switches offer excellent protection from tampering thanks to the fixed, positive pivoting point connection between switch and door hinge. They have a standard enclosure according to EN 50047 and EN 50041 and a very small operating angle. Simultaneous shut down and signalling is provided in addition by the snap-action contacts.
For the mechanical monitoring of protective doors or flaps
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061
Snap on contacts
Simple, fast wiring offers approx 20 to 25% reduction in connection time
Cable entry M20 x 1.5
Actuator head can be rotated in 22.5° increments
Hinge Switch
Note
Actuators are supplied, accessories are for spares.
Related links
- Siemens 3SE5 Safety Hinge Switch 1 NO/2 NC
- Siemens 3SE5 Safety Hinge Switch
- Siemens 3SE5 Safety Hinge Switch 1 NO/1 NC
- Pilz PSENhinge Safety Hinge Switch 2 NC
- Banner SI-HGZ63 Safety Hinge Switch 1 NO/2 NC
- Schmersal TVS 410 Safety Hinge Switch 2 NO/2 NC
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP65
- Schmersal TESK Safety Hinge Switch 1 NO/2 NC
