Siemens 3SE Hinge Switch
- RS Stock No.:
- 213-1230
- Mfr. Part No.:
- 3SE2283-6GA53
- Brand:
- Siemens
Subtotal (1 unit)*
$743.60
(exc. GST)
$817.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $743.60 |
*price indicative
- RS Stock No.:
- 213-1230
- Mfr. Part No.:
- 3SE2283-6GA53
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Hinge Switch | |
| Series | 3SE | |
| IP Rating | IP65 | |
| Contact Current | 4.2A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Hinge Switch | ||
Series 3SE | ||
IP Rating IP65 | ||
Contact Current 4.2A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens 3SE2283-6GA53 is a Hinge switch Molded-plastic enclosure with aluminum hinge 3xNC, Slow-action contacts for 40 mm profiles Supplied with additional hinge and fixing material
It has protection class rating of IP65
it has an Actuating angle of 8°
Related links
- Siemens 3SE2 Safety Hinge Switch
- Siemens 3SE228 Safety Hinge Switch
- Elesa CFSW Hinge Switch
- Bernstein AG SHS Hinge Switch
- Telemecanique Sensors XCS Safety Hinge Switch
- Banner SI-HGZ63 Safety Hinge Switch 1 NO/2 NC
- Banner SI-HGZ63 Hinge Switch 1 NO/2 NC
- Siemens 3SE Series Limit Switch Actuator for Use with Position Switch 3SE51