RS Better World

Leo Workwear Orange, Yellow Zip Hi Vis Vest Recycled Polyester, 6XL

Subtotal (1 unit)*

$36.80

(exc. GST)

$40.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
286-4405
Mfr. Part No.:
W11-Y/R-LEO-6XL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Product Type

Hi Vis Vest

Colour

Orange, Yellow

Size

6XL

Closure Type

Zip

Gender

Unisex

Material

Recycled Polyester

Resistance Features

Hi-Vis

Series

W11-Y/R-LEO

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Recycled Materials

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leo Workwear Superior Waistcoat is a highly functional garment featuring multiple pockets and available in a wide range of color combinations. Constructed from 100% knitted polyester, it boasts a contrast trim in red, a zip fastener, and a mobile phone pocket. Additionally, it offers two front bellowed storage pockets and a pen pocket with a D-ring, providing practicality and convenience for various activities or professions.

Deeper arm holes than standard waistcoats

Scooped sides allowing pocket access

ID pocket

RS Better World
  • RS Stock No. 2864408
  • Mfr. Part No. W11-Y/R-LEO-S
Each
$29.17
RS Better World
  • RS Stock No. 2864409
  • Mfr. Part No. W11-Y/R-LEO-XL
Each
$30.65
RS Better World
  • RS Stock No. 2864410
  • Mfr. Part No. W11-Y/R-LEO-XS
Each
$29.12
RS Better World
  • RS Stock No. 2864394
  • Mfr. Part No. W11-Y/BT-LEO-6XL
Each
$28.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy