Biz Collection Navy Zipper Hi Vis Vest Hi Vis Fabric, XL
- RS Stock No.:
- 286-3820
- Mfr. Part No.:
- TDJH-WV619M-NAVY-XL
- Brand:
- Biz Collection
Subtotal (1 unit)*
$245.18
(exc. GST)
$269.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.18 |
*price indicative
- RS Stock No.:
- 286-3820
- Mfr. Part No.:
- TDJH-WV619M-NAVY-XL
- Brand:
- Biz Collection
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Biz Collection | |
| Product Type | Hi Vis Vest | |
| Colour | Navy | |
| Size | XL | |
| Closure Type | Zipper | |
| Gender | Unisex | |
| Number of Reflective Bands | 2 | |
| Material | Hi Vis Fabric | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Biz Collection | ||
Product Type Hi Vis Vest | ||
Colour Navy | ||
Size XL | ||
Closure Type Zipper | ||
Gender Unisex | ||
Number of Reflective Bands 2 | ||
Material Hi Vis Fabric | ||
Resistance Features Water Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Biz Collection Navy Hi Vis Vest Hi Vis Fabric, XL
- Biz Collection Navy Hi Vis Vest Hi Vis Fabric, S
- Biz Collection Navy Hi Vis Vest Hi Vis Fabric, L
- Biz Collection Navy Hi Vis Vest Hi Vis Fabric, 3XL
- Biz Collection Navy Hi Vis Vest Hi Vis Fabric, M
- Biz Collection Navy Hi Vis Vest Hi Vis Fabric, XS
- Biz Collection Navy Hi Vis Vest Hi Vis Fabric, 2XL
- Biz Collection Navy Hi Vis Vest Hi Vis Fabric, 5XL
