DNC Yellow Water Resistant Hi Vis Vest, XXL
- RS Stock No.:
- 286-2500
- Mfr. Part No.:
- TDJH-3503-YELLOW-2XL
- Brand:
- DNC
Subtotal (1 unit)**
$50.20
(exc. GST)
$55.22
(inc. GST)
135 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $50.20 |
**price indicative
- RS Stock No.:
- 286-2500
- Mfr. Part No.:
- TDJH-3503-YELLOW-2XL
- Brand:
- DNC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DNC | |
Colour | Yellow | |
Size | XXL | |
Closure Type | Zipper | |
Gender | Unisex | |
Fitting | Regular | |
Number of Reflective Bands | 2 | |
Material | Hi Vis Fabric | |
Material Properties | Water Resistant | |
Select all | ||
---|---|---|
Brand DNC | ||
Colour Yellow | ||
Size XXL | ||
Closure Type Zipper | ||
Gender Unisex | ||
Fitting Regular | ||
Number of Reflective Bands 2 | ||
Material Hi Vis Fabric | ||
Material Properties Water Resistant | ||
Related links
- DNC Navy/Yellow Water Resistant Hi Vis Vest, XXL
- DNC Yellow Water Resistant Hi Vis Vest, 5XL
- DNC Yellow Water Resistant Hi Vis Vest, S
- DNC Yellow Water Resistant Hi Vis Vest, 3XL
- DNC Yellow Water Resistant Hi Vis Vest, XS
- DNC Yellow Water Resistant Hi Vis Vest, M
- DNC Yellow Water Resistant Hi Vis Vest, XL
- DNC Yellow Water Resistant Hi Vis Vest, L