Ralawise Green, Yellow Hook & Loop Hi Vis Vest 100% Polyester, L
- RS Stock No.:
- 271-2349
- Mfr. Part No.:
- HVW801YGN-L
- Brand:
- Ralawise
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-2349
- Mfr. Part No.:
- HVW801YGN-L
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Hi Vis Vest | |
| Colour | Green, Yellow | |
| Size | L | |
| Closure Type | Hook & Loop | |
| Gender | Unisex | |
| Material | 100% Polyester | |
| Series | HVW801 | |
| Standards/Approvals | EN ISO 20471:2013 | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Hi Vis Vest | ||
Colour Green, Yellow | ||
Size L | ||
Closure Type Hook & Loop | ||
Gender Unisex | ||
Material 100% Polyester | ||
Series HVW801 | ||
Standards/Approvals EN ISO 20471:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
