DNC Yellow Zipper Closure Hi Vis Vest Cotton, S/6XL

Subtotal (1 unit)*

$33.17

(exc. GST)

$36.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.17

*price indicative

RS Stock No.:
249-6233
Mfr. Part No.:
3809 Yellow 2XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Colour

Yellow

Product Type

Hi Vis Vest

Size

S/6XL

Closure Type

Zipper Closure

Material

Cotton

Resistance Features

Anti-Static, Electrical Protection

Series

3809

Standards/Approvals

AS/NZS 4602.1:2011, AS/NZS1906.4:2010, BS5958.2-1991, AS/NZS4399:1996

COO (Country of Origin):
CN
The DNC 3809 series is a HiVis Day/Night cotton safety vest that comes with clear ID pocket, phone & 2 division pen pockets, two sided elastic ribbing panel. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.

Garments are tested for UPF (ultraviolet protection factor)

Environmentally Friendly

Anti-static

100% Cotton

Electrical Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy