Supertouch Yellow, Blue Hi Vis Vest, M

Subtotal (1 unit)*

$158.92

(exc. GST)

$174.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.92

*price indicative

RS Stock No.:
335-582
Mfr. Part No.:
36742
Brand:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Product Type

Hi Vis Vest

Colour

Yellow, Blue

Size

M

Gender

Unisex

Series

3674

Standards/Approvals

RIS-3279-TOM, EN ISO 20471:2013

RoHS Status: Exempt

COO (Country of Origin):
BD
The Super Touch Reversible Fleece Lined Bodywarmer is designed to offer exceptional warmth and comfort in cold environments. With heavy duty padding, soft fleece lining, and practical storage options, it ensures you stay warm and organized while working outdoors.

Durable and designed for tough working conditions

Breathable and comfortable even in cold weather

Perfect for outdoor workers needing visibility and warmth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy