Portwest RT45 Orange Stain Resistant Hi Vis Trousers 40 → 41in
- RS Stock No.:
- 282-4388
- Mfr. Part No.:
- RT45ORRXL
- Brand:
- Portwest
Subtotal (1 unit)**
$61.86
(exc. GST)
$68.05
(inc. GST)
On back order for despatch 27/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $61.86 |
**price indicative
- RS Stock No.:
- 282-4388
- Mfr. Part No.:
- RT45ORRXL
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Colour | Orange | |
Waist Size | 40 → 41in | |
Style | Trousers | |
Material Properties | Stain Resistant | |
Gender | Unisex | |
Series | RT45 | |
Elasticated Waist | No | |
Select all | ||
---|---|---|
Brand Portwest | ||
Colour Orange | ||
Waist Size 40 → 41in | ||
Style Trousers | ||
Material Properties Stain Resistant | ||
Gender Unisex | ||
Series RT45 | ||
Elasticated Waist No | ||
Related links
- Portwest RT45 Orange Stain Resistant Hi Vis Trousers 36 → 38in
- Portwest E049 Orange/Navy Stain Resistant Hi Vis Trousers 40 → 41in
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers 40in Leg Length 31in
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers 42in Leg Length 31in
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers 36in Leg Length 31in
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers 36in Leg Length 33in
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers 42in Leg Length 33in
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers 40in Leg Length 33in