Leo Workwear CT01ON Orange/Navy Stain Resistant, Waterproof Hi Vis Trousers 34in Leg Length 84cm
- RS Stock No.:
- 270-6873
- Mfr. Part No.:
- CT01-O/NV-34T
- Brand:
- Leo Workwear
Subtotal (1 unit)**
$73.82
(exc. GST)
$81.20
(inc. GST)
13 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $73.82 |
**price indicative
- RS Stock No.:
- 270-6873
- Mfr. Part No.:
- CT01-O/NV-34T
- Brand:
- Leo Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Leo Workwear | |
Colour | Orange/Navy | |
Waist Size | 34in | |
Style | Trousers | |
Material Properties | Stain Resistant, Waterproof | |
Leg Length | 84cm | |
Series | CT01ON | |
Select all | ||
---|---|---|
Brand Leo Workwear | ||
Colour Orange/Navy | ||
Waist Size 34in | ||
Style Trousers | ||
Material Properties Stain Resistant, Waterproof | ||
Leg Length 84cm | ||
Series CT01ON | ||
Related links
- Leo Workwear CT01ON Orange/Navy Stain Resistant 34in Waist Size
- Leo Workwear CT01ON Orange/Navy Stain Resistant 30in Waist Size
- Leo Workwear CT01ON Orange/Navy Stain Resistant 32in Waist Size
- Leo Workwear CT01ON Orange/Navy Stain Resistant 42in Waist Size
- Leo Workwear CT01ON Orange/Navy Stain Resistant 36in Waist Size
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Work...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Work...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Work...