Recently searched

    Portwest RT46 Orange Stain Resistant Hi Vis Trousers 42in Leg Length 31in

    Subtotal (1 unit)**

    $70.38

    (exc. GST)

    $77.42

    (inc. GST)

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$70.38

    **price indicative

    RS Stock No.:
    271-8499
    Mfr. Part No.:
    RT46ORRXXL
    Brand:
    Portwest
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Portwest

    Colour

    Orange

    Waist Size

    42in

    Style

    Trousers

    Material Properties

    Stain Resistant

    Leg Length

    31in

    Gender

    Unisex

    Series

    RT46

    Elasticated Waist

    No

    Related links