Portwest RT46 Orange Stain Resistant Hi Vis Trousers, 48in Waist Size
- RS Stock No.:
- 271-8500
- Mfr. Part No.:
- RT46ORR4XL
- Brand:
- Portwest
On back order for despatch 27/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$69.93
(exc. GST)
$76.92
(inc. GST)
Units | Per unit |
---|---|
1 + | $69.93 |
- RS Stock No.:
- 271-8500
- Mfr. Part No.:
- RT46ORR4XL
- Brand:
- Portwest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Portwest Hi-Vis Rail Work Trousers offers great wearer benefits and features including multiple storage options. It has reflective tape is positioned higher up on the legs for even greater visibility.
•Bartacked at all stress points
•Triple-stitched seams for extra durability
•Premium stain resistant finish repels oil, water and grime
•Triple-stitched seams for extra durability
•Premium stain resistant finish repels oil, water and grime
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Waist Size | 48in |
Style | Trousers |
Material Properties | Stain Resistant |
Leg Length | 31in |
Gender | Unisex |
Series | RT46 |
Elasticated Waist | No |
Related links
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers, 26 to 28in Waist Size
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers, 36in Waist Size
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers, 42in Waist Size
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers, 34in Waist Size
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers, 30 to 32in Waist Size
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers, 46in Waist Size
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers, 40in Waist Size
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof...