Portwest RT46 Unisex Hi Vis Trouser Orange 104 cm Waist 33in Leg
- RS Stock No.:
- 271-8506
- Mfr. Part No.:
- RT46ORTXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$79.85
(exc. GST)
$87.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.85 |
*price indicative
- RS Stock No.:
- 271-8506
- Mfr. Part No.:
- RT46ORTXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Trouser | |
| Colour | Orange | |
| Waist Size | 104 cm | |
| Leg Length | 33in | |
| Material | 65% Polyester, 35% Cotton | |
| Number of Pockets | 9 | |
| Gender | Unisex | |
| Series | RT46 | |
| Elasticated Waist | No | |
| Size | 42 in | |
| Resistance Features | Strain Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Trouser | ||
Colour Orange | ||
Waist Size 104 cm | ||
Leg Length 33in | ||
Material 65% Polyester, 35% Cotton | ||
Number of Pockets 9 | ||
Gender Unisex | ||
Series RT46 | ||
Elasticated Waist No | ||
Size 42 in | ||
Resistance Features Strain Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
The Portwest Hi-Vis Rail Work Trousers offers great wearer benefits and features including multiple storage options. It has reflective tape is positioned higher up on the legs for even greater visibility.
•Bartacked at all stress points
•Triple-stitched seams for extra durability
•Premium stain resistant finish repels oil, water and grime
Related links
- Portwest RT46 Unisex Hi Vis Trouser Orange 104 cm Waist 31in Leg
- Portwest RT46 Unisex Hi Vis Trouser Orange 80 cm Waist 33in Leg
- Portwest RT46 Unisex Hi Vis Trouser Orange 96 cm Waist 33in Leg
- Portwest RT46 Unisex Hi Vis Trouser Orange 88 cm Waist 33in Leg
- Portwest RT46 Unisex Hi Vis Trouser Orange 46 in Waist 33in Leg
- Portwest RT46 Unisex Hi Vis Trouser Orange 80 cm Waist 31in Leg
- Portwest RT46 Unisex Hi Vis Trouser Orange 88 cm Waist 31in Leg
- Portwest RT46 Unisex Hi Vis Trouser Orange 96 cm Waist 31in Leg
