RS Better World

Leo Workwear CL01-Y Women's Hi Vis Trouser Yellow 122 to 130 cm Waist 27in Leg

Subtotal (1 unit)*

$83.88

(exc. GST)

$92.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.88

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-4316
Mfr. Part No.:
CL01-Y-LEO-24S
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Product Type

Hi Vis Trouser

Colour

Yellow

Sub Type

Cargo Trouser

Waist Size

122 to 130 cm

Leg Length

27in

Material

Cotton, Polyester

Gender

Women

Series

CL01-Y

Size

122 to 130 cm

Knee Pad Pocket

Yes

Resistance Features

Waterproof, Hi-Vis, Stain Resistant

Standards/Approvals

ISO 20471 CLASS

Better World Claim

Recycled Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Leo Workwear PENNYMOOR women's cargo trouser is specifically designed for the female wearer. It is a Hi Vis yellow trouser and is comfortable, durable and functional. It has triple stitched inner and outer leg seams and cargo style leg pockets.

Internal knee pad pockets

Short leg length

Seven belt loops

Metal button fastener and YKK zip fly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy