Leo Workwear CL01-Y Yellow Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers, 90 → 98cm Waist Size
- RS Stock No.:
- 260-4312
- Mfr. Part No.:
- CL01YS-16
- Brand:
- Leo Workwear
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$84.34
(exc. GST)
$92.77
(inc. GST)
Units | Per unit |
1 + | $84.34 |
- RS Stock No.:
- 260-4312
- Mfr. Part No.:
- CL01YS-16
- Brand:
- Leo Workwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Leo Workwear PENNYMOOR women's cargo trouser is specifically designed for the female wearer. It is a Hi Vis yellow trouser and is comfortable, durable and functional. It has triple stitched inner and outer leg seams and cargo style leg pockets.
Internal knee pad pockets
Short leg length
Seven belt loops
Metal button fastener and YKK zip fly
Short leg length
Seven belt loops
Metal button fastener and YKK zip fly
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Waist Size | 90 → 98cm |
Style | Trousers |
Material Properties | Hi-Vis, Stain Resistant, Waterproof |
Leg Length | 27in |
Material | Cotton, Polyester |
Fitting | Female |
Gender | Women |
Series | CL01-Y |
Related links
- Leo Workwear CL01-O Orange Hi-Vis Waterproof Hi Vis Trousers, 98 →...
- Leo Workwear LL02-Y Yellow Breathable 90 → 98cm Waist Size
- Leo Workwear CL01-O Orange Hi-Vis Waterproof Hi Vis Trousers, 114...
- Leo Workwear CL01-Y Yellow Hi-Vis Waterproof Hi Vis Trousers, 82 →...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Work...
- Leo Workwear CL01-Y Yellow Hi-Vis Waterproof Hi Vis Trousers, 114...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Work...
- Leo Workwear CL01-Y Yellow Hi-Vis Waterproof Hi Vis Trousers, 74 →...