Leo Workwear CL01-Y Yellow Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers 106 → 114cm Leg Length 27in
- RS Stock No.:
- 260-4314
- Mfr. Part No.:
- CL01-Y-20S
- Brand:
- Leo Workwear
Subtotal (1 unit)**
$81.13
(exc. GST)
$89.24
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $81.13 |
**price indicative
- RS Stock No.:
- 260-4314
- Mfr. Part No.:
- CL01-Y-20S
- Brand:
- Leo Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Leo Workwear | |
Colour | Yellow | |
Style | Trousers | |
Material Properties | Hi-Vis, Stain Resistant, Waterproof | |
Leg Length | 27in | |
Material | Cotton, Polyester | |
Fitting | Female | |
Gender | Women | |
Series | CL01-Y | |
Size | 106 → 114 cm | |
Select all | ||
---|---|---|
Brand Leo Workwear | ||
Colour Yellow | ||
Style Trousers | ||
Material Properties Hi-Vis, Stain Resistant, Waterproof | ||
Leg Length 27in | ||
Material Cotton, Polyester | ||
Fitting Female | ||
Gender Women | ||
Series CL01-Y | ||
Size 106 → 114 cm | ||
Related links
- Leo Workwear CL01-O Orange Hi-Vis Waterproof Hi Vis Trousers 106 → 114cm Leg Length 27in
- Leo Workwear CL01-Y Yellow Hi-Vis Waterproof Hi Vis Trousers 106 → 114cm Leg Length 31in
- Leo Workwear CL01-Y Yellow Hi-Vis Waterproof Hi Vis Trousers 106 → 114cm Leg Length 29in
- Leo Workwear CL01-O Orange Hi-Vis Waterproof Hi Vis Trousers 106 → 114cm Leg Length 31in
- Leo Workwear CL01-O Orange Hi-Vis Waterproof Hi Vis Trousers 106 → 114cm Leg Length 29in
- Leo Workwear CL01-Y Yellow Hi-Vis Waterproof Hi Vis Trousers 130 → 138cm Leg Length 27in
- Leo Workwear CL01-Y Yellow Hi-Vis Waterproof Hi Vis Trousers 90 → 98cm Leg Length 27in
- Leo Workwear CL01-Y Yellow Hi-Vis Waterproof Hi Vis Trousers 98 → 106cm Leg Length 27in