Leo Workwear CL01-Y Yellow Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers 98 → 106cm Leg Length 31in

Subtotal (1 unit)*

$85.19

(exc. GST)

$93.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.19

*price indicative

RS Stock No.:
260-4324
Mfr. Part No.:
CL01-Y-18T
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Colour

Yellow

Style

Trousers

Material Properties

Hi-Vis, Stain Resistant, Waterproof

Leg Length

31in

Material

Cotton, Polyester

Fitting

Female

Gender

Women

Series

CL01-Y

Size

98 → 106 cm

RoHS Status: Exempt

COO (Country of Origin):
BD
The Leo Workwear PENNYMOOR women's cargo trouser is specifically designed for the female wearer. It is a Hi Vis yellow trouser and is comfortable, durable and functional. It has triple stitched inner and outer leg seams and cargo style leg pockets.

Internal knee pad pockets
Tall leg length
Seven belt loops
Metal button fastener and YKK zip fly

Related links