- RS Stock No.:
- 274-1786
- Mfr. Part No.:
- LFE903-YEL-XL
- Brand:
- PULSAR
On back order for despatch 20/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$74.28
(exc. GST)
$81.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $74.28 |
- RS Stock No.:
- 274-1786
- Mfr. Part No.:
- LFE903-YEL-XL
- Brand:
- PULSAR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The PULSAR life long sleeve polo shirt with fully sustainable and made up of GRS recycled polyester and BCI cotton fabric composition. The ultraviolet protection factor rating of 40 plus, which offering maximum protection against the dangers of harmful UV rays. Added moisture wicking treatment to increase comfort and it comes with heat applied 50 wash stretchy segmented reflective tape.
Extended body length
Mesh underarm ventilation
Mesh underarm ventilation
Specifications
Attribute | Value |
---|---|
Sleeve Type | Long |
Colour | Yellow |
Size UK | XL |
Gender | Men |
Size EUR | 109.22 → 116.84cm |
Series | LFE903 |
Related links
- PULSAR LFE903 Yellow Men Hi Vis Polo Shirt, M
- PULSAR LFE903 Yellow Men Hi Vis Polo Shirt, S
- PULSAR LFE903 Yellow Men Hi Vis Polo Shirt, 2XLin
- PULSAR LFE903 Yellow Men Hi Vis Polo Shirt, L
- PULSAR LFE903 Yellow Men Hi Vis Polo Shirt, 3XLin
- PULSAR LFE903 Yellow Men Hi Vis Polo Shirt, 6XLin
- PULSAR LFE903 Yellow Men Hi Vis Polo Shirt, 4XLin
- PULSAR LFE903 Yellow Men Hi Vis Polo Shirt, 5XLin