- RS Stock No.:
- 271-9027
- Mfr. Part No.:
- F477NARL
- Brand:
- Portwest
On back order for despatch 20/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$26.22
(exc. GST)
$28.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $26.22 |
- RS Stock No.:
- 271-9027
- Mfr. Part No.:
- F477NARL
- Brand:
- Portwest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Portwest stylish polo shirt incorporates hi-vis reflective tape to make the wearer more visible. The comfortable fabric has superior wicking properties so moisture is drawn quickly away from the body - ideal for warm conditions.
•Designed with a comfort fit
•Button placket opening
•Ribbed collar
•Button placket opening
•Ribbed collar
Specifications
Attribute | Value |
---|---|
Sleeve Type | Short |
Colour | Navy |
Gender | Unisex |
Series | F477 |
Related links
- Portwest F477 Navy Unisex Hi Vis Polo Shirt
- Portwest S479 Yellow/Navy Unisex Hi Vis Polo Shirt
- Portwest RT22 Orange Unisex Hi Vis Polo Shirt, L
- Portwest S477 Yellow Unisex Hi Vis Polo Shirt, L
- DNC 3813 Orange/Navy Unisex Hi Vis Polo Shirt, L
- DNC 3811 Orange/Navy Unisex Hi Vis Polo Shirt, L
- DNC 3811 Yellow/Navy Unisex Hi Vis Polo Shirt, L
- DNC 3846 Orange/Navy Unisex Hi Vis Polo Shirt, L