RS Better World
Portwest S460 Orange Unisex Hi Vis Traffic Jacket, 4XL
- RS Stock No.:
- 282-4405
- Mfr. Part No.:
- S460ORR4XL
- Brand:
- Portwest
Subtotal (1 unit)*
$77.41
(exc. GST)
$85.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-4405
- Mfr. Part No.:
- S460ORR4XL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 4XL | |
| Product Type | Hi Vis Traffic Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | S460 | |
| Closure Type | 2-Way Zip | |
| Resistance Features | Stain Resistant | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 4XL | ||
Product Type Hi Vis Traffic Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series S460 | ||
Closure Type 2-Way Zip | ||
Resistance Features Stain Resistant | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Hi-Vis Winter Traffic Jacket is fully certified waterproof jacket is a popular option across many industries. Hard-wearing, functional and packed full of features including a drawstring hood, studded storm flap and multiple storage pockets. Our extensive range of High-Visibility clothing meets stringent requirements in both design and construction, to ensure compliance with the latest EN ISO 20471 & ANSI standards.
Internal chest pocket
Inner ribbed cuffs for warmth and comfort
Fully lined and padded to trap the heat and increase warmth
Hook and loop cuffs for a secure fit
Two-way zip for quick and easy access
- RS Stock No. 0750325
- Mfr. Part No. S460ORR6XL
Each
$90.44
- RS Stock No. 0750333
- Mfr. Part No. S460YER4XL
Each
$85.92
- RS Stock No. 0750324
- Mfr. Part No. S460ORR5XL
Each
$90.44
- RS Stock No. 0750335
- Mfr. Part No. S460YER6XL
Each
$90.44
Related links
- Portwest S460 Orange Unisex Hi Vis Traffic Jacket, 4XL
- Portwest RT27 Orange Unisex Hi Vis Traffic Jacket, 4XL
- Portwest S460 Orange Unisex Hi Vis Jacket, XL
- Portwest S460 Orange Unisex Hi Vis Jacket, S
- Portwest S460 Orange Unisex Hi Vis Jacket, 6XL
- Portwest S460 Orange Unisex Hi Vis Jacket, 5XL
- Portwest S460 Orange Unisex Hi Vis Jacket, XS
- Portwest S460 Orange Unisex Hi Vis Jacket, M









