RS Better World
PULSAR LFE916 Orange Men's Hi Vis Softshell Jacket, 3XL
- RS Stock No.:
- 274-1896
- Mfr. Part No.:
- LFE916-3XL
- Brand:
- PULSAR
Subtotal (1 unit)*
$259.57
(exc. GST)
$285.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 274-1896
- Mfr. Part No.:
- LFE916-3XL
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | 3XL | |
| Product Type | Hi Vis Softshell Jacket | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | No | |
| Series | LFE916 | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Closure Type | Zip | |
| Standards/Approvals | RIS-3279-TOM Rail Standard, EN ISO 20471 Class 3 | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size 3XL | ||
Product Type Hi Vis Softshell Jacket | ||
Colour Orange | ||
Gender Men | ||
Hooded No | ||
Series LFE916 | ||
Resistance Features Water Resistant, Wind Resistant | ||
Closure Type Zip | ||
Standards/Approvals RIS-3279-TOM Rail Standard, EN ISO 20471 Class 3 | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The PULSAR life softshell jacket it is made up of it is made up of GRS 93 percent recycled polyester and it has water repellent with wind proof fabric. It is 7 cm wide and has heat applied segmented reflective tape on the body and sleeves with 2.5cm wide, reflective tape on shoulders. The GRS is 100% recycled polyester elastic shockcord adjustment at hem.
Hypalon utility loop at chest area
Wrap around adjustment at cuff for optimum fit
Related links
- PULSAR LFE916 Orange Men's Hi Vis Softshell Jacket, 4XL
- PULSAR LFE916 Orange Men's Hi Vis Softshell Jacket, 2XL
- PULSAR LFE916 Orange Men's Hi Vis Softshell Jacket, M
- PULSAR LFE916 Orange Men's Hi Vis Softshell Jacket, XL
- PULSAR LFE916 Orange Men's Hi Vis Softshell Jacket, L
- PULSAR LFE916 Orange Men's Hi Vis Softshell Jacket, S
- PULSAR LFE916 Orange Men's Hi Vis Softshell Jacket, 6XL
- PULSAR LFE916 Orange Men's Hi Vis Softshell Jacket, 5XL
