PULSAR LFE912 Yellow Men's Hi Vis Jacket, 3XL
- RS Stock No.:
- 274-1869
- Mfr. Part No.:
- LFE912-3XL
- Brand:
- PULSAR
Subtotal (1 unit)*
$311.44
(exc. GST)
$342.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $311.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 274-1869
- Mfr. Part No.:
- LFE912-3XL
- Brand:
- PULSAR
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Hi Vis Jacket | |
| Size | 3XL | |
| Colour | Yellow | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | 100% Recycled Polyester | |
| Outer Material | 54% Recycled Post Consumer Polyester, 2 Layer Thermoplastic Polyurethane Laminate | |
| Series | LFE912 | |
| Closure Type | Puffer | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Standards/Approvals | EN ISO 20471 Class 3, EN 14058 Class 2.3.X.X | |
| Better World Product | Yes | |
| Better World Verification | Global Recycled Standard | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Hi Vis Jacket | ||
Size 3XL | ||
Colour Yellow | ||
Gender Men | ||
Hooded Yes | ||
Lining Material 100% Recycled Polyester | ||
Outer Material 54% Recycled Post Consumer Polyester, 2 Layer Thermoplastic Polyurethane Laminate | ||
Series LFE912 | ||
Closure Type Puffer | ||
Resistance Features Wind Resistant, Water Resistant | ||
Standards/Approvals EN ISO 20471 Class 3, EN 14058 Class 2.3.X.X | ||
Better World Product Yes | ||
Better World Verification Global Recycled Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- PULSAR LFE912 Yellow Men's Hi Vis Jacket, M
- PULSAR LFE912 Yellow Men's Hi Vis Jacket, 5XL
- PULSAR LFE912 Yellow Men's Hi Vis Jacket, S
- PULSAR LFE912 Yellow Men's Hi Vis Jacket, 6XL
- PULSAR LFE912 Yellow Men's Hi Vis Jacket, 2XL
- PULSAR LFE912 Yellow Men's Hi Vis Jacket, L
- PULSAR LFE912 Yellow Men's Hi Vis Jacket, XL
- PULSAR LFE912 Yellow Men's Hi Vis Jacket, 4XL
