- RS Stock No.:
- 271-8480
- Mfr. Part No.:
- RT27ORRL
- Brand:
- Portwest
Price (ex. GST) Each
$235.76
(exc. GST)
$259.34
(inc. GST)
On back order for despatch 19/07/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $235.76 |
- RS Stock No.:
- 271-8480
- Mfr. Part No.:
- RT27ORRL
- Brand:
- Portwest
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Clothing Type | Parka Jacket |
Gender | Unisex |
Hooded | No |
Related links
- Hi Viz 7 in 1 Traffic Jacket GO-RT EN471
- Hi Viz Breathable 2 in 1 Bomber Jacket Y
- Jacket Hi-Viz Orange Polycotton EN471 GO
- Jacket Traffic 4 In 1 Hi Viz Orange - L
- Jacket Bomber Orange Gore-Tex GO-RT Cla
- Jacket Traffic 4 In 1 Hi Viz Orange - 2
- Jacket Traffic 4 In 1 Hi Viz Yellow - 2
- Jacket Traffic 4 In 1 Hi Viz Yellow - M