DNC 3858 Yellow, Navy Unisex Hi Vis Jacket, XL

Subtotal (1 unit)*

$110.65

(exc. GST)

$121.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.65

*price indicative

RS Stock No.:
238-3102
Mfr. Part No.:
3858 Yellow/Navy XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Hi Vis Jacket

Size

XL

Colour

Yellow, Navy

Gender

Unisex

Hooded

No

Outer Material

Cotton

Series

3858

Resistance Features

Anti-Static and Electrical Protection

Standards/Approvals

BS5958.2-1991, AS/NZS 4602.1:2011, AS/NZS4399:1996, AS/NZS1906.4:2010

COO (Country of Origin):
CN

COMFORT UNIFORMS PTY LTD


DNC

The DNC HiVis protector or Drill Jacket comes with two tone front and back with hoop style 3M 8906 reflective tape. It hasheavy duty nylon zipper, LHS flap chest pocket with zip, internal mobile pocket, two side pockets, velcro closure cuffs. It is 100% cotton lining with anti-static and electrical protection.

It comes in yellow/navy colour with size of XL

311 gsm heavyweight 100% cotton drill out shell with cotton lining

3M reflective tape throughout the Hi-Vis range

Heavy duty nylon zipper, velcro closure sleeve

Anti- static, electrical protection, sun protec

  • RS Stock No. 2383094
  • Mfr. Part No. 3858 Yellow/Navy 3XL
Each
$71.74
  • RS Stock No. 2383104
  • Mfr. Part No. 3858 Yellow/Navy XXS
Each
$110.65
  • RS Stock No. 2383090
  • Mfr. Part No. 3858 Orange/Navy XL
Each
$110.65
  • RS Stock No. 2862208
  • Mfr. Part No. TDJH-3762-Yellow/Navy-XL
Each
$240.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy