DNC 3858 Navy, Orange Unisex Hi Vis Jacket, M
- RS Stock No.:
- 238-3088
- Mfr. Part No.:
- 3858 Orange/Navy M
- Brand:
- DNC
Subtotal (1 unit)*
$110.65
(exc. GST)
$121.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.65 |
*price indicative
- RS Stock No.:
- 238-3088
- Mfr. Part No.:
- 3858 Orange/Navy M
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Outer Material | Cotton | |
| Series | 3858 | |
| Resistance Features | Anti-Static and Electrical Protection | |
| Standards/Approvals | AS/NZS1906.4:2010, AS/NZS 4602.1:2011, BS5958.2-1991, AS/NZS4399:1996 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Hooded No | ||
Outer Material Cotton | ||
Series 3858 | ||
Resistance Features Anti-Static and Electrical Protection | ||
Standards/Approvals AS/NZS1906.4:2010, AS/NZS 4602.1:2011, BS5958.2-1991, AS/NZS4399:1996 | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC HiVis protector or Drill Jacket comes with two tone front and back with hoop style 3M 8906 reflective tape. It hasheavy duty nylon zipper, LHS flap chest pocket with zip, internal mobile pocket, two side pockets, velcro closure cuffs. It is 100% cotton lining with anti-static and electrical protection.
It comes in orange/navy colour with size of M
311 gsm heavyweight 100% cotton drill out shell with cotton lining
3M reflective tape throughout the Hi-Vis range
Heavy duty nylon zipper, velcro closure sleeve
Anti- static, electrical protection, sun protect
- RS Stock No. 2383100
- Mfr. Part No. 3858 Yellow/Navy M
Each
$85.28
- RS Stock No. 2383090
- Mfr. Part No. 3858 Orange/Navy XL
Each
$110.65
- RS Stock No. 2383081
- Mfr. Part No. 3858 Orange/Navy 2XL
Each
$110.65
- RS Stock No. 2383092
- Mfr. Part No. 3858 Orange/Navy XXS
Each
$110.65












