- RS Stock No.:
- 210-8785
- Mfr. Part No.:
- STRA2JAPT
- Brand:
- Delta Plus
View all Hi Vis Jackets
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$141.14
(exc. GST)
$155.25
(inc. GST)
units | Per unit |
1 + | $141.14 |
- RS Stock No.:
- 210-8785
- Mfr. Part No.:
- STRA2JAPT
- Brand:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Delta Plus Warm parka. Waterproof seams. Fixed hood. Underarm ventilation eyelets. Fastening with zip under press stud flap. waist with elastic drawstring. High visibility: Class 3 - Silver colour - Shoulder-belt and parallel assembly. 3 pockets.
Polyurethane-coated Oxford polyester fabric
Quilted polyester Taffeta lining
3M Scotchlite™ retro-reflective sewn bands.
Quilted polyester Taffeta lining
3M Scotchlite™ retro-reflective sewn bands.
Specifications
Attribute | Value |
Size | S |
Colour | Navy/Yellow |
Clothing Type | Parka Jacket |
Gender | Unisex |
Hooded | Yes |
Material Properties | Waterproof |
Outer Material | Polyester |