Delta Plus Grafizhv Black, Orange Unisex Jacket, M
- RS Stock No.:
- 805-925
- Mfr. Part No.:
- GRAHVORTM
- Brand:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
$198.41
(exc. GST)
$218.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.41 |
*price indicative
- RS Stock No.:
- 805-925
- Mfr. Part No.:
- GRAHVORTM
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Black, Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Outer Material | 100% Recycled Polyester | |
| Series | Grafizhv | |
| Resistance Features | High Visibility, Water Resistant, Wind Resistant | |
| Closure Type | Zipper Fastening | |
| Standards/Approvals | En343 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size M | ||
Product Type Jacket | ||
Colour Black, Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Outer Material 100% Recycled Polyester | ||
Series Grafizhv | ||
Resistance Features High Visibility, Water Resistant, Wind Resistant | ||
Closure Type Zipper Fastening | ||
Standards/Approvals En343 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS High visibility parka is designed for outdoor work environments, ensuring optimal protection with its waterproof and windproof features, as well as breathability for comfortable wear.
Lightweight construction enhances comfort during extended use
Breathable, anti-bacterial fabric promotes hygiene while wearing
Waterproof material keeps the wearer dry in heavy rain
Certified for durability, maintaining performance after 25 washes
- RS Stock No. 0805913
- Mfr. Part No. LUTHVORTM
Each
$185.45
- RS Stock No. 0805837
- Mfr. Part No. SOCHVORTM
Each
$157.43
- RS Stock No. 0805927
- Mfr. Part No. GRAHVORXG
Each
$198.41
- RS Stock No. 0805823
- Mfr. Part No. SHEHVORTM
Each
$140.17












