DMD 6361000ATXT Orange Unisex Hi Vis Jacket, 6

Subtotal (1 unit)*

$401.03

(exc. GST)

$441.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$401.03

*price indicative

RS Stock No.:
595-583
Mfr. Part No.:
6361000ATXT6
Brand:
DMD
Find similar products by selecting one or more attributes.
Select all

Brand

DMD

Product Type

Hi Vis Jacket

Size

6

Colour

Orange

Gender

Unisex

Series

6361000ATXT

Closure Type

Zipper

Standards/Approvals

and EN ISO 11612 A1 B1 C1 E2 F1, EN 1149-5, EN 13034 A1 Type 6, EN ISO 11611 A1 Class 1, EN ISO 20471 Class 3 inseparable and Class 2 separable, IEC 61482-2 Class 1, RoHS

COO (Country of Origin):
TN
The DMD Atex Plus HV fluorescent orange multi-risk jacket features a high closed collar and an injected zipper with a plastic slider covered by a protective tab. It includes a closed and adjustable belt with side tightening tabs and is constructed with plastic haberdashery. The jacket offers one left chest pocket with an injected zipper positioned under the jacket flap, one right chest pocket with a closed flap, and two lower pockets with closed flaps. For enhanced visibility and safety, 5 cm grey flame-retardant retroreflective strips are double-stitched around the torso, arms, and shoulders. Complies with EN ISO 20471 Class 3 inseparable and Class 2 separable, EN 1149-5, IEC 61482-2 Class 1, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, and EN ISO 11612 A1 B1 C1 E2 F1.

Fitted cut

Plastic haberdashery

Industrial washing compatibility

Kidney covers

Double-stitched retroreflective strips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy