Cepovett Safety SOFTSHELL HV TEIDE Yellow, Navy Men's Hi Vis Jacket, 4XL
- RS Stock No.:
- 446-818
- Mfr. Part No.:
- 22-9D993068-727-7/4XL
- Brand:
- Cepovett Safety
Subtotal (1 unit)*
$346.98
(exc. GST)
$381.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.98 |
*price indicative
- RS Stock No.:
- 446-818
- Mfr. Part No.:
- 22-9D993068-727-7/4XL
- Brand:
- Cepovett Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Hi Vis Jacket | |
| Size | 4XL | |
| Colour | Yellow, Navy | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | Taffeta Hood, Sleeve Lining, Mesh Body Lining | |
| Outer Material | Ripstop Outer: 85% Polyester 15% Thermoplastic Polyurethane Stretch Ripstop with Membrane | |
| Series | SOFTSHELL HV TEIDE | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | EN 14404 Level 1/Type 2, 2013 + A1: 2016, EN ISO 20471, EN 343, EN 17353 Type: B3 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Hi Vis Jacket | ||
Size 4XL | ||
Colour Yellow, Navy | ||
Gender Men | ||
Hooded Yes | ||
Lining Material Taffeta Hood, Sleeve Lining, Mesh Body Lining | ||
Outer Material Ripstop Outer: 85% Polyester 15% Thermoplastic Polyurethane Stretch Ripstop with Membrane | ||
Series SOFTSHELL HV TEIDE | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Resistance Features Water Repellent | ||
Standards/Approvals EN 14404 Level 1/Type 2, 2013 + A1: 2016, EN ISO 20471, EN 343, EN 17353 Type: B3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
SOFTSHELL HV TEIDE
The Cepovett Safety Teide high-visibility softshell features an inner marking collar and a passing dosimeter holder for added functionality. It is designed with preformed sleeves for enhanced mobility and a chest pocket closed by a hidden zipper for secure storage. The front is secured by a zipper with inner and outer leg held by hidden pressures for a clean look. It includes 50mm retro-reflective segmented strips for improved visibility. The jacket also has a parka attachment system with softshell and kidney covers for extra protection. This jacket meets PPE Category 3 standards and is compliant with MRTA, EN ISO 11612 2015 A1 B2 C2 F1, EN ISO 20471 2013 + A1:2016 Class 2, EN 1149-5 2018, IEC 61482-2 2018 APC 1, EN 13034 2005 + A1:2009 Type PB6, and EN ISO 11611 2015 A1 Class 1 standards.
Tissue Modacrylic
Maintenance Machine washable at 40°
Genre Men
- RS Stock No. 0446723
- Mfr. Part No. 22-9D993068-1801-7/4XL
Each
$354.29
- RS Stock No. 0446732
- Mfr. Part No. 22-9D993068-727-5/2XL
Each
$277.61
- RS Stock No. 0446733
- Mfr. Part No. 22-9D993068-727-6/3XL
Each
$277.61
- RS Stock No. 0446726
- Mfr. Part No. 22-9D993068-727-1/S
Each
$277.61
Related links
- Cepovett Safety SOFTSHELL HV TEIDE Navy 4XL
- Cepovett Safety SOFTSHELL HV TEIDE Yellow 2XL
- Cepovett Safety SOFTSHELL HV TEIDE Yellow XL
- Cepovett Safety SOFTSHELL HV TEIDE Yellow L
- Cepovett Safety SOFTSHELL HV TEIDE Yellow S
- Cepovett Safety SOFTSHELL HV TEIDE Navy 3XL
- Cepovett Safety SOFTSHELL HV TEIDE Navy 5XL
- Cepovett Safety SOFTSHELL HV TEIDE Navy M












