Cepovett Safety SOFTSHELL HV TEIDE Navy, Orange Men's Hi Vis Jacket, 5XL

Subtotal (1 unit)*

$425.09

(exc. GST)

$467.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.09

*price indicative

RS Stock No.:
446-725
Mfr. Part No.:
22-9D993068-1801-8/5XL
Brand:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Product Type

Hi Vis Jacket

Size

5XL

Colour

Navy, Orange

Gender

Men

Hooded

No

Lining Material

Fleece

Outer Material

FR Polyester

Series

SOFTSHELL HV TEIDE

Closure Type

Zip Front

Resistance Features

Water Repellent

Standards/Approvals

EN ISO 20471 Class 2N/A, EN ISO 20471 Class 3N/A, EN ISO 20471 Class 1N/A, EN 343N/A, EN 17353 Type: B3N/A, EN 14404 Level 1/Type 2N/A, 2013 + A1: 2016N/A

RoHS Status: Exempt

COO (Country of Origin):
MG
SOFTSHELL HV TEIDE

The Cepovett Safety Teide high-visibility softshell features an inner marking collar and a passing dosimeter holder for added functionality. It is designed with preformed sleeves for enhanced mobility and a chest pocket closed by a hidden zipper for secure storage. The front is secured by a zipper with inner and outer leg held by hidden pressures for a clean look. It includes 50mm retro-reflective segmented strips for improved visibility. The jacket also has a parka attachment system with softshell and kidney covers for extra protection. This jacket meets PPE Category 3 standards and is compliant with MRTA, EN ISO 11612 2015 A1 B2 C2 F1, EN ISO 20471 2013 + A1:2016 Class 2, EN 1149-5 2018, IEC 61482-2 2018 APC 1, EN 13034 2005 + A1:2009 Type PB6, and EN ISO 11611 2015 A1 Class 1 standards.

Tissue Modacrylic

Maintenance Machine washable at 40°

Genre Men

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy