CODUPAL Zeus Navy, Yellow Unisex Hi Vis Jacket, L
- RS Stock No.:
- 315-326
- Mfr. Part No.:
- 278C/V/JF/L
- Brand:
- CODUPAL
Subtotal (1 unit)*
$439.69
(exc. GST)
$483.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $439.69 |
*price indicative
- RS Stock No.:
- 315-326
- Mfr. Part No.:
- 278C/V/JF/L
- Brand:
- CODUPAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CODUPAL | |
| Product Type | Hi Vis Jacket | |
| Size | L | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | Zeus | |
| Standards/Approvals | EN ISO 20471, EN 343 3/4/X, EN ISO 11612, EN ISO 11611, EN 1149-5, EN 61482-2, EN 13034 | |
| Select all | ||
|---|---|---|
Brand CODUPAL | ||
Product Type Hi Vis Jacket | ||
Size L | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Series Zeus | ||
Standards/Approvals EN ISO 20471, EN 343 3/4/X, EN ISO 11612, EN ISO 11611, EN 1149-5, EN 61482-2, EN 13034 | ||
- COO (Country of Origin):
- CN
The CODUPAL Jacket is made from 3-layer laminated fabric which is composed of 98% polyester and 2% antistatic. It comes with fire-retardant cotton lining and inner layer which is made of 60% modacrylic and 40% cotton. It features segmented microbead retroreflective stripes. It is ISO 20471, EN 11612, EN 11611, EN 1149-5, EN 61482-2 and ISO 13034 certified.
Removable hood in collar
Removable sleeveless black thermal lining, closed by snap fastener
Central zipper to top of collar under flap closed with hook and loop fastener
2 lower pockets under flap
Elastic drawcord adjustable with 2 tankas at bottom of garment
- RS Stock No. 0649872
- Mfr. Part No. PJ50ONRM
Each
$79.58
- RS Stock No. 0315323
- Mfr. Part No. 278C/B/OF/2XL
Each
$410.43
- RS Stock No. 0315329
- Mfr. Part No. 278C/V/JF/2XL
Each
$439.69
- RS Stock No. 2824378
- Mfr. Part No. MV70ONRM
Each
$590.19












