Delta Plus LEGAJA Fluorescent Yellow Unisex Hi Vis Softshell Jacket, XL

Subtotal (1 unit)*

$114.58

(exc. GST)

$126.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.58

*price indicative

RS Stock No.:
302-275
Mfr. Part No.:
LEGAJAXG
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Hi Vis Softshell Jacket

Size

XL

Colour

Fluorescent Yellow

Gender

Unisex

Lining Material

100% Polyester Polar Fleece

Outer Material

Softshell 100% Polyester Polyurethane Membrane

Series

LEGAJA

Closure Type

Zipper

Resistance Features

Windproof, Waterproof and Breathable, Water Repellent

Standards/Approvals

EN ISO 13688, EN ISO 20471 CLASS 3 CATEGORY 2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Water repellent 2 in 1 stretch softshell jacket offers day and night visibility for year round use. The waterproof breathable 3 layer complex ensures dryness while maximizing moisture wicking for enhanced comfort.

Windproof

Zipper Fastening

Water repellent fabric to keep you dry in light rain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy