Regatta Professional TRA712 Orange Unisex Hi Vis Softshell, M
- RS Stock No.:
- 267-550
- Mfr. Part No.:
- TRA712 188 60
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$63.99
(exc. GST)
$70.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.99 |
*price indicative
- RS Stock No.:
- 267-550
- Mfr. Part No.:
- TRA712 188 60
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Hi Vis Softshell | |
| Size | M | |
| Colour | Orange | |
| Gender | Unisex | |
| Series | TRA712 | |
| Standards/Approvals | EN20471 STANDARD | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Hi Vis Softshell | ||
Size M | ||
Colour Orange | ||
Gender Unisex | ||
Series TRA712 | ||
Standards/Approvals EN20471 STANDARD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional Hi-Vis Pro Contract Ablaze 2 Layer Softshell is certified to EN ISO 20471:2013 A1:2016 Class 3, with the orange colorway also conforming to RIS-3279-TOM. It features ID Reflection with angled chevrons for improved visibility and is made using recycled materials.
Warm backed woven Softshell
Printable Softshell fabric
2 zipped lower pockets
Zip guard for comfort when worn
Related links
- Regatta Professional TRA712 Yellow Unisex Hi Vis Softshell, M
- Regatta Professional TRA712 Orange Unisex Hi Vis Softshell, 2XL
- Regatta Professional TRA712 Orange Unisex Hi Vis Softshell, XL
- Regatta Professional TRA712 Orange Unisex Hi Vis Softshell, 4XL
- Regatta Professional TRA712 Orange Unisex Hi Vis Softshell, 3XL
- Regatta Professional TRA712 Orange Unisex Hi Vis Softshell, S
- Regatta Professional TRA712 Orange Unisex Hi Vis Softshell, L
- Regatta Professional TRA712 Yellow Unisex Hi Vis Softshell, 3XL
