Cepovett Safety 3HVN3PI Yellow, Navy Men's Hi Vis Jacket, 1

Subtotal (1 unit)*

$99.11

(exc. GST)

$109.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.11

*price indicative

RS Stock No.:
204-834
Mfr. Part No.:
LA-3HVN3PI-701-1
Brand:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Product Type

Hi Vis Jacket

Size

1

Colour

Yellow, Navy

Gender

Men

Series

3HVN3PI

Closure Type

Zipper

Standards/Approvals

EN 20471 2013 + A1:2016 CLASS 2

RoHS Status: Exempt

COO (Country of Origin):
MG
The Cepovett Safety Jacket features a contrasting high collar with a chin guard. The front is secured with a zipper under a double flap. There’s a zippered chest pocket on the right and a patch pocket inside that closes with hook and loop fasteners. Made from FLUO 3154P fabric, it consists of 50% recycled polyester and 50% cotton, weighing 300 g/m².

Overlapping belt

Back cuts

Sewn reflective bands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy