Coverguard KANATA Yellow, Navy Unisex Hi Vis Parka, 2XL
- RS Stock No.:
- 149-996
- Mfr. Part No.:
- 7KANYXXL
- Brand:
- Coverguard
Subtotal (1 unit)*
$171.52
(exc. GST)
$188.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.52 |
*price indicative
- RS Stock No.:
- 149-996
- Mfr. Part No.:
- 7KANYXXL
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | 2XL | |
| Product Type | Hi Vis Parka | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Fleece 100% Polyester, Polyester | |
| Outer Material | Polyurethane Coated, Polyester | |
| Series | KANATA | |
| Resistance Features | Water Resistant, Cold Resistant | |
| Closure Type | Central Zip | |
| Standards/Approvals | EN ISO 20471:2013 + A1:2016, EN343:2019, EN343:2003 + A1:2007, EN342:2017, CE | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size 2XL | ||
Product Type Hi Vis Parka | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Fleece 100% Polyester, Polyester | ||
Outer Material Polyurethane Coated, Polyester | ||
Series KANATA | ||
Resistance Features Water Resistant, Cold Resistant | ||
Closure Type Central Zip | ||
Standards/Approvals EN ISO 20471:2013 + A1:2016, EN343:2019, EN343:2003 + A1:2007, EN342:2017, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Jacket is crafted from 100% polyester 300D Oxford weave with a PU coating and features welded seams for enhanced waterproofing. The pongee polyester lining ensures comfort, while the concealed three piece hood offers protection from the elements. Navy blue yokes adorn the shoulders, sleeves, and bottom of the jacket. A central zip with a double slider is covered by a flap for added insulation. It includes one exterior chest pocket and two interior pockets. The removable inside vest features a fleece lined body and quilted polyester sleeves, along with knitted cuffs and an interior pocket with an identification label.
Retro reflective beads enhance visibility
Removable sleeves
Waterproof
Large waist grid
