Coverguard KANATA Navy, Yellow Unisex Hi Vis Parka, 3XL

Subtotal (1 unit)*

$163.59

(exc. GST)

$179.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.59

*price indicative

RS Stock No.:
149-875
Mfr. Part No.:
7KANYXXXL
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Hi Vis Parka

Size

3XL

Colour

Navy, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Polyester, Fleece 100% Polyester

Outer Material

Polyurethane Coated, 100% Polyester

Series

KANATA

Resistance Features

Water Resistant, Cold Resistant

Closure Type

Central Zip

Standards/Approvals

EN ISO 20471:2013 + A1:2016, EN343:2019, EN343:2003 + A1:2007, EN342:2017, CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Jacket is crafted from 100% polyester 300D Oxford weave with a PU coating and features welded seams for enhanced waterproofing. The pongee polyester lining ensures comfort, while the concealed three piece hood offers protection from the elements. Navy blue yokes adorn the shoulders, sleeves, and bottom of the jacket. A central zip with a double slider is covered by a flap for added insulation. It includes one exterior chest pocket and two interior pockets. The removable inside vest features a fleece lined body and quilted polyester sleeves, along with knitted cuffs and an interior pocket with an identification label.

Retro reflective beads enhance visibility

Removable sleeves

Waterproof

Large waist grid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy