NITRAS SAFETY 7573 Navy, Orange Unisex Hi Vis Jacket, S

Subtotal (1 unit)*

$83.77

(exc. GST)

$92.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.77

*price indicative

RS Stock No.:
146-551
Mfr. Part No.:
7573-4121-S
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

S

Product Type

Hi Vis Jacket

Colour

Navy, Orange

Gender

Unisex

Series

7573

Resistance Features

Wind Resistant

Closure Type

Zipper

Standards/Approvals

EN ISO 20471, EN ISO 13688, EN ISO 20471:2013+A1:2016

RoHS Status: Exempt

COO (Country of Origin):
IN
The NITRAS SAFETY High visibility work jacket in neon orange and navy blue is crafted from breathable, lightweight material. It features adjustable cuffs with buttons, an elastic waist, and collar for a tailored fit. Reinforcements on the shoulders, pockets, and waist enhance durability. The jacket includes a continuous front zipper with an additional push button at the bottom and a wind stopper for extra protection. Circumferential reflective stripes and reflective piping on the chest and back ensure very good visibility in low light conditions. Standards = EN ISO 13688, EN ISO 20471

Two chest pockets with flaps

Additional smartphone pocket

Two pen pockets and side pockets

EN ISO 13688 and EN ISO 20471 standards certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy