Heico, Delta Protect Steel Locknut

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$244.05

(exc. GST)

$268.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$244.05$4.881
5 - 9$239.76$4.795
10 - 19$233.73$4.675
20 +$227.89$4.558

*price indicative

RS Stock No.:
914-3424
Mfr. Part No.:
H-HLM-8
Brand:
Heico
Find similar products by selecting one or more attributes.
Select all

Brand

Heico

Product Type

Locknut

Size

M8

Sub Type

Wedge Locknut

Material

Steel

Finish

Delta Protect

Width

17.9mm

Standards/Approvals

No

COO (Country of Origin):
DE

Heico Wedgelock Nuts


If you require a high quality user friendly bolt securing system the Heico wedge lock nut is the answer. The wedge lock nut can be used within demanding applications and is prefect for repeated use. The combined use of the nut and the wedge lock washers allows you an efficient and easy means of securing bolts even with extreme vibration and loads. Your wedge lock nut is pre-assembled including the wedge lock washer which is in the correct position securing a bolted joint.

FEATURES:

Complete one piece design eliminating misuse

Minimal operating and production breakdowns

Easy to use in hard to reach areas

Fixed in the correct position

Reduced assembly time

Reduced individual parts

Safe, efficient and easy installation

Reusable with no reduced quality or function

Variety of sizes available

APPLICATION:

Automotive

Construction

Energy

Railways

Wedgelock Nuts


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy