- RS Stock No.:
- 483-0580
- Brand:
- RS PRO
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 250
$16.38
(exc. GST)
$18.02
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $16.38 | $0.066 |
5 + | $13.48 | $0.054 |
*price indicative |
- RS Stock No.:
- 483-0580
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
NP Brass - Imperial Thread
Nickel plated brass finish to resist tarnishing
To BS 57
To BS 57
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Imperial |
Thread Size | 4BA |
Material | Brass |
Type | Full |
Finish | Nickel Plated |
Standards Met | BS 57 |