Subtotal (1 bag of 5 units)*
$120.46
(exc. GST)
$132.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $120.46 | $24.092 |
*price indicative
- RS Stock No.:
- 287-4160
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Nut | |
| Size | M48 | |
| Material | Steel | |
| Finish | Plain | |
| Overall Height | 37.2mm | |
| Hex Size Across Flat | 75mm | |
| Standards/Approvals | DIN 934 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Nut | ||
Size M48 | ||
Material Steel | ||
Finish Plain | ||
Overall Height 37.2mm | ||
Hex Size Across Flat 75mm | ||
Standards/Approvals DIN 934 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Hexagon Full Nuts – Class 8 Steel
Experience the unmatched reliability and quality of RS PRO hexagon full nuts, designed to deliver superior performance in all your fastening applications. Made from Class 8 steel, these nuts provide exceptional strength and durability, ensuring a secure hold in construction, automotive, machinery, and DIY projects. Their hexagonal design allows for easy installation and removal, while the wide range of available sizes guarantees a perfect fit for any bolt or screw.
